
2920-650-120 | |
|---|---|
DigiKey Part Number | 2289-2920-650-120-ND |
Manufacturer | |
Manufacturer Product Number | 2920-650-120 |
Description | M12XP0.5, 1/3, 2.9MM FOCAL LENGT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2 1/3" CS-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 2.9mm | |
Magnification | - | |
Focal Ratio | F2 | |
Compatible Sensor Size (Max) | 1/3" | |
Field of View | - | |
Working Distance | - | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | M12 x P0.5 | |
Diameter | 14.0mm Dia | |
Length | 14.9mm | |
Mounting Type | CS-Mount | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,11000 € | 42,11 € |
| Unit Price without VAT: | 42,11000 € |
|---|---|
| Unit Price with VAT: | 50,11090 € |


