

Category | Orientation N (Normal) |
Mfr | Primary Material Plastic |
Series | Shell Material Sulfone |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 22 | Shielding |
Shell Size - Insert M22 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull | Base Product Number |

