
XBG.00.302.NLN | |
|---|---|
DigiKey Part Number | XBG.00.302.NLN-ND |
Manufacturer | |
Manufacturer Product Number | XBG.00.302.NLN |
Description | CONN RCPT FMALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | XBG.00.302.NLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Ground |
Shell Size - Insert 302 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,28630 € | 4.028,63 € |
| Unit Price without VAT: | 40,28630 € |
|---|---|
| Unit Price with VAT: | 47,94070 € |


