Image for XAN.M22.GLA.5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAN.M22.GLA.5G

DigiKey Part Number
XAN.M22.GLA.5G-ND
Manufacturer
Manufacturer Product Number
XAN.M22.GLA.5G
Description
CONN PLUG MALE 22P GOLD SLDR CUP
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
22
Shell Size - Insert
M22
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Sulfone
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
2A
Voltage Rating
-
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Operating Temperature
-50°C ~ 170°C
Backshell Material, Plating
Sulfone
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.