
Category | Shell Material Sulfone |
Mfr | Contact Finish - Mating Gold |
Series | Color White |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Obsolete | Features Backshell |
Connector Type | Shielding |
Number of Positions 22 | Current Rating (Amps) 2A |
Shell Size - Insert M22 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 170°C |
Termination Solder Cup | Backshell Material, Plating Sulfone |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation N (Normal) | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |

