Circular Connector Standard 2 / 2 Female Sockets and Male Pins / Female Sockets and Male Pins Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Standard 2 / 2 Female Sockets and Male Pins / Female Sockets and Male Pins Panel Mount
SWH.2S.302.CLLPV

SWH.2S.302.CLLPV

DigiKey Part Number
1124-SWH.2S.302.CLLPV-ND
Manufacturer
Manufacturer Product Number
SWH.2S.302.CLLPV
Description
Connector Hardware/Accessories
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 2/2 Female Sockets and Male Pins/Female Sockets and Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
LEMO
Primary Material
Metal
Series
Housing Material
Brass
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Features
Mounting Hardware, Vacuumtight
Connector Style
Standard
Ingress Protection
IP68 - Dust Tight, Waterproof
Convert From (Adapter End)
Female Sockets and Male Pins
Shielding
Shielded
Convert To (Adapter End)
Female Sockets and Male Pins
Includes
2 pcs - 1 Adapter, 1 Nut
Shell Size - Insert (Convert From)
302
Current Rating (Amps)
25A
Shell Size - Insert (Convert To)
302
Operating Temperature
-20°C ~ 80°C
Number of Positions (Convert From)
2
Orientation (Convert From)
Keyed
Number of Positions (Convert To)
2
Orientation (Convert To)
Keyed
Mounting Type
Panel Mount
Housing Finish
Chrome
Mounting Feature
Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,18000 €102,18 €
Unit Price without VAT:102,18000 €
Unit Price with VAT:121,59420 €