
SWH.1S.405.CLMPV | |
|---|---|
DigiKey Part Number | 1124-SWH.1S.405.CLMPV-ND |
Manufacturer | |
Manufacturer Product Number | SWH.1S.405.CLMPV |
Description | Connector Hardware/Accessories |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 1/1 Female Sockets/Male Pins Panel Mount |
Category | Fastening Type Push-Pull |
Manufacturer LEMO | Primary Material Metal |
Series | Housing Material Brass |
Packaging Bulk | Housing Color Silver |
Part Status Active | Features Mounting Hardware, Vacuumtight |
Connector Style Standard | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Shielded |
Convert To (Adapter End) Male Pins | Includes 2 pcs - 1 Adapter, 1 Nut |
Shell Size - Insert (Convert From) 405 | Current Rating (Amps) 8A |
Shell Size - Insert (Convert To) 405 | Operating Temperature -20°C ~ 80°C |
Number of Positions (Convert From) 1 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 1 | Orientation (Convert To) Keyed |
Mounting Type Panel Mount | Housing Finish Chrome |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 € | 81,46 € |
| Unit Price without VAT: | 81,46000 € |
|---|---|
| Unit Price with VAT: | 96,93740 € |

