
SWH.1S.306.CLLPV | |
|---|---|
DigiKey Part Number | SWH.1S.306.CLLPV-ND |
Manufacturer | |
Manufacturer Product Number | SWH.1S.306.CLLPV |
Description | CONN ADPT 6P-6P F/M-F/M PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 6/6 Female Sockets and Male Pins/Female Sockets and Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer LEMO | Housing Material Brass |
Series | Housing Color Silver |
Packaging Bulk | Features Mounting Hardware, Vacuumtight |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Female Sockets and Male Pins | Includes 2 pcs - 1 Adapter, 1 Nut |
Convert To (Adapter End) Female Sockets and Male Pins | Current Rating (Amps) 7A |
Shell Size - Insert (Convert From) 306 | Operating Temperature -20°C ~ 100°C |
Shell Size - Insert (Convert To) 306 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 6 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 6 | Housing Finish Chrome |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,40000 € | 94,40 € |
| Unit Price without VAT: | 94,40000 € |
|---|---|
| Unit Price with VAT: | 112,33600 € |

