
SWH.0S.303.CLMPV | |
|---|---|
DigiKey Part Number | 1124-SWH.0S.303.CLMPV-ND |
Manufacturer | |
Manufacturer Product Number | SWH.0S.303.CLMPV |
Description | CONN ADPT 3P-3P F/M-F/M PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets and Male Pins/Female Sockets and Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWH.0S.303.CLMPV Models |
Category | Fastening Type Push-Pull |
Manufacturer LEMO | Primary Material Metal |
Series | Housing Material Brass |
Packaging Bag | Housing Color Silver |
Part Status Active | Features Mounting Hardware |
Connector Style Standard | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets and Male Pins | Shielding Shielded |
Convert To (Adapter End) Female Sockets and Male Pins | Includes 2 pcs - 1 Adapter, 1 Nut |
Shell Size - Insert (Convert From) 303 | Current Rating (Amps) 7A |
Shell Size - Insert (Convert To) 303 | Operating Temperature -20°C ~ 100°C |
Number of Positions (Convert From) 3 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 3 | Orientation (Convert To) Keyed |
Mounting Type Panel Mount | Housing Finish Chrome |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,55800 € | 485,58 € |
| Unit Price without VAT: | 48,55800 € |
|---|---|
| Unit Price with VAT: | 57,78402 € |

