
SOE.090.VC | |
|---|---|
DigiKey Part Number | 1124-SOE.090.VC-ND |
Manufacturer | |
Manufacturer Product Number | SOE.090.VC |
Description | Tool Hand Held Insert/Extract |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Circular Contacts, 20-24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts, 20-24 AWG | |
Specifications | - | |
Compatible Tools | DPC.91.701.V | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,32000 € | 94,32 € |
| Unit Price without VAT: | 94,32000 € |
|---|---|
| Unit Price with VAT: | 112,24080 € |

