
SLN.M13.BLLB | |
|---|---|
DigiKey Part Number | 1124-SLN.M13.BLLB-ND |
Manufacturer | |
Manufacturer Product Number | SLN.M13.BLLB |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Plastic |
Series | Shell Material Sulfone |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color White |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 13 | Shielding |
Shell Size - Insert M13 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,68400 € | 306,84 € |
| Unit Price without VAT: | 30,68400 € |
|---|---|
| Unit Price with VAT: | 36,51396 € |

