
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8.5A |
Connector Type | Operating Temperature -50°C ~ 170°C |
Number of Positions 6 | Insert Material Polyetheretherketone (PEEK) |
Shell Size - Insert M06 | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Termination Crimp | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |

