Image for SLG.H51.LLZG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG.H51.LLZG

DigiKey Part Number
SLG.H51.LLZG-ND
Manufacturer
Manufacturer Product Number
SLG.H51.LLZG
Description
CONN PNL MNT RCPT 51POS PIN HSG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
-
Packaging
Bag
Part Status
Active
Connector Type
-
Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Note
-
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1126,98000 €126,98 €
Manufacturers Standard Package
Unit Price without VAT:126,98000 €
Unit Price with VAT:151,10620 €