
SLG.3K.330.CLAP | |
|---|---|
DigiKey Part Number | 1124-SLG.3K.330.CLAP-ND |
Manufacturer | |
Manufacturer Product Number | SLG.3K.330.CLAP |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 10/10 Female Sockets/Male Pins Panel Mount |
Category | Fastening Type Push-Pull |
Manufacturer LEMO | Primary Material Metal |
Series | Housing Material Brass |
Packaging Bulk | Housing Color Silver |
Part Status Active | Features Mounting Hardware |
Connector Style Standard | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Shielded |
Convert To (Adapter End) Male Pins | Includes 2 pcs - 1 Adapter, 1 Nut |
Shell Size - Insert (Convert From) 310 | Current Rating (Amps) 12A |
Shell Size - Insert (Convert To) 310 | Operating Temperature -20°C ~ 80°C |
Number of Positions (Convert From) 10 | Orientation (Convert From) L |
Number of Positions (Convert To) 10 | Orientation (Convert To) G |
Mounting Type Panel Mount | Housing Finish Chrome |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 668,27040 € | 16.706,76 € |
| Unit Price without VAT: | 668,27040 € |
|---|---|
| Unit Price with VAT: | 795,24178 € |

