Image for SLG.3K.312.CLAP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG.3K.312.CLAP

DigiKey Part Number
1124-SLG.3K.312.CLAP-ND
Manufacturer
Manufacturer Product Number
SLG.3K.312.CLAP
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 12/12 Female Sockets/Male Pins Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
312
Shell Size - Insert (Convert To)
312
Number of Positions (Convert From)
12
Number of Positions (Convert To)
12
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Primary Material
Metal
Housing Material
Brass
Housing Color
Silver
Features
Mounting Hardware
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Shielded
Includes
2 pcs - 1 Adapter, 1 Nut
Current Rating (Amps)
9A
Voltage Rating
-
Operating Temperature
-20°C ~ 80°C
Orientation (Convert From)
L
Orientation (Convert To)
G
Material Flammability Rating
-
Housing Finish
Chrome
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1509,85000 €509,85 €
Manufacturers Standard Package
Unit Price without VAT:509,85000 €
Unit Price with VAT:606,72150 €