Circular Connector Standard 8 / 8 Female Sockets / Male Pins Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG.2K.308.CLAP

DigiKey Part Number
SLG.2K.308.CLAP-ND
Manufacturer
Manufacturer Product Number
SLG.2K.308.CLAP
Description
CONN ADAPTER 8P-8P F-M PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 8/8 Female Sockets/Male Pins Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SLG.2K.308.CLAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
LEMO
Housing Material
Brass
Series
Housing Color
Silver
Packaging
Bulk
Features
Mounting Hardware
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Style
Standard
Shielding
Shielded
Convert From (Adapter End)
Female Sockets
Includes
2 pcs - 1 Adapter, 1 Nut
Convert To (Adapter End)
Male Pins
Current Rating (Amps)
10A
Shell Size - Insert (Convert From)
308
Operating Temperature
-20°C ~ 80°C
Shell Size - Insert (Convert To)
308
Orientation (Convert From)
L
Number of Positions (Convert From)
8
Orientation (Convert To)
G
Number of Positions (Convert To)
8
Housing Finish
Chrome
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,05000 €137,05 €
Unit Price without VAT:137,05000 €
Unit Price with VAT:163,08950 €