
SKS.M22.NLCN | |
|---|---|
DigiKey Part Number | 1124-SKS.M22.NLCN-ND |
Manufacturer | |
Manufacturer Product Number | SKS.M22.NLCN |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Category | Fastening Type Push-Pull, Detent Lock |
Mfr | Orientation S |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polysulfone (PSU) |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 22 | Shielding |
Shell Size - Insert M22 | Current Rating (Amps) 1.2A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Crimp | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,51800 € | 405,18 € |
| Unit Price without VAT: | 40,51800 € |
|---|---|
| Unit Price with VAT: | 48,21642 € |

