
SKN.M10.GLVG | |
|---|---|
DigiKey Part Number | 1124-SKN.M10.GLVG-ND |
Manufacturer | |
Manufacturer Product Number | SKN.M10.GLVG |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder |
Category | Fastening Type Push-Pull, Detent Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polysulfone (PSU) |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 10 | Shielding |
Shell Size - Insert M10 | Current Rating (Amps) 4.2A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,19600 € | 671,96 € |
| Unit Price without VAT: | 67,19600 € |
|---|---|
| Unit Price with VAT: | 79,96324 € |

