
SKN.M08.BLNV | |
|---|---|
DigiKey Part Number | 1124-SKN.M08.BLNV-ND |
Manufacturer | |
Manufacturer Product Number | SKN.M08.BLNV |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Orientation N (Normal) |
Mfr | Primary Material Plastic |
Series | Shell Material Sulfone |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color White |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 8 | Shielding |
Shell Size - Insert M08 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 170°C |
Mounting Feature Front and Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,99300 € | 259,93 € |
| Unit Price without VAT: | 25,99300 € |
|---|---|
| Unit Price with VAT: | 30,93167 € |

