Circular Connector Standard 12 / 12 Female Sockets / Male Pins Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJG.2B.312.CLAPV

DigiKey Part Number
SJG.2B.312.CLAPV-ND
Manufacturer
Manufacturer Product Number
SJG.2B.312.CLAPV
Description
CONN ADAPTER 12P-12P F-M PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 12/12 Female Sockets/Male Pins Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SJG.2B.312.CLAPV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
312
Shell Size - Insert (Convert To)
312
Number of Positions (Convert From)
12
Number of Positions (Convert To)
12
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Housing Material
Brass
Housing Color
Silver
Features
Mounting Hardware, Vacuumtight
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Shielded
Includes
2 pcs - 1 Adapter, 1 Nut
Current Rating (Amps)
7A
Voltage Rating
-
Operating Temperature
-20°C ~ 80°C
Orientation (Convert From)
J
Orientation (Convert To)
G
Material Flammability Rating
-
Housing Finish
Chrome
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1131,11000 €131,11 €
10111,45700 €1.114,57 €
25104,48600 €2.612,15 €
5099,50600 €4.975,30 €
Manufacturers Standard Package
Unit Price without VAT:131,11000 €
Unit Price with VAT:156,02090 €