Image for SJG.2B.308.CLAPV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJG.2B.308.CLAPV

DigiKey Part Number
SJG.2B.308.CLAPV-ND
Manufacturer
Manufacturer Product Number
SJG.2B.308.CLAPV
Description
CONN ADAPTER 8P-8P F-M PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 8/8 Female Sockets/Male Pins Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SJG.2B.308.CLAPV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
LEMO
Housing Material
Brass
Series
Housing Color
Silver
Packaging
Bulk
Features
Mounting Hardware, Vacuumtight
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Style
Standard
Shielding
Shielded
Convert From (Adapter End)
Female Sockets
Includes
2 pcs - 1 Adapter, 1 Nut
Convert To (Adapter End)
Male Pins
Current Rating (Amps)
10A
Shell Size - Insert (Convert From)
308
Operating Temperature
-20°C ~ 80°C
Shell Size - Insert (Convert To)
308
Orientation (Convert From)
J
Number of Positions (Convert From)
8
Orientation (Convert To)
G
Number of Positions (Convert To)
8
Housing Finish
Chrome
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10112,10300 €1.121,03 €
Manufacturers Standard Package
Unit Price without VAT:112,10300 €
Unit Price with VAT:133,40257 €