
SJG.1B.306.CLAPV | |
|---|---|
DigiKey Part Number | SJG.1B.306.CLAPV-ND |
Manufacturer | |
Manufacturer Product Number | SJG.1B.306.CLAPV |
Description | CONN ADAPTER 6P-6P F-M PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 6/6 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SJG.1B.306.CLAPV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 306 | |
Shell Size - Insert (Convert To) | 306 | |
Number of Positions (Convert From) | 6 | |
Number of Positions (Convert To) | 6 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Housing Material | Brass | |
Housing Color | Silver | |
Features | Mounting Hardware, Vacuumtight | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Includes | 2 pcs - 1 Adapter, 1 Nut | |
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Operating Temperature | -20°C ~ 100°C | |
Orientation (Convert From) | J | |
Orientation (Convert To) | G | |
Material Flammability Rating | - | |
Housing Finish | Chrome | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,19000 € | 120,19 € |
| Unit Price without VAT: | 120,19000 € |
|---|---|
| Unit Price with VAT: | 143,02610 € |

