
SGL.2K.303.CLLP | |
|---|---|
DigiKey Part Number | 1124-SGL.2K.303.CLLP-ND |
Manufacturer | |
Manufacturer Product Number | SGL.2K.303.CLLP |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Male Pins Panel Mount |
EDA/CAD Models | SGL.2K.303.CLLP Models |
Category | Fastening Type Push-Pull |
Manufacturer LEMO | Primary Material Metal |
Series | Housing Material Brass |
Packaging Bulk | Housing Color Silver |
Part Status Active | Features Mounting Hardware |
Connector Style Standard | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Shielded |
Convert To (Adapter End) Male Pins | Includes 2 pcs - 1 Adapter, 1 Nut |
Shell Size - Insert (Convert From) 303 | Current Rating (Amps) 17A |
Shell Size - Insert (Convert To) 303 | Operating Temperature -20°C ~ 80°C |
Number of Positions (Convert From) 3 | Orientation (Convert From) G |
Number of Positions (Convert To) 3 | Orientation (Convert To) L |
Mounting Type Panel Mount | Housing Finish Chrome |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 145,80560 € | 3.645,14 € |
| Unit Price without VAT: | 145,80560 € |
|---|---|
| Unit Price with VAT: | 173,50866 € |

