
SGJ.4B.304.CLLPV | |
|---|---|
DigiKey Part Number | SGJ.4B.304.CLLPV-ND |
Manufacturer | |
Manufacturer Product Number | SGJ.4B.304.CLLPV |
Description | CONN ADAPTER 4P-4P F-M PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer LEMO | Housing Material Brass |
Series | Housing Color Silver |
Packaging Bulk | Features Mounting Hardware, Vacuumtight |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Female Sockets | Includes 2 pcs - 1 Adapter, 1 Nut |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 30A |
Shell Size - Insert (Convert From) 304 | Operating Temperature -20°C ~ 80°C |
Shell Size - Insert (Convert To) 304 | Orientation (Convert From) G |
Number of Positions (Convert From) 4 | Orientation (Convert To) J |
Number of Positions (Convert To) 4 | Housing Finish Chrome |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 211,18240 € | 5.279,56 € |
| Unit Price without VAT: | 211,18240 € |
|---|---|
| Unit Price with VAT: | 251,30706 € |

