cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGJ.2B.326.CLLP

DigiKey Part Number
SGJ.2B.326.CLLP-ND
Manufacturer
Manufacturer Product Number
SGJ.2B.326.CLLP
Description
CONN ADAPTER 26P-26P F-M PNL MNT
Customer Reference
Detailed Description
Circular Connector Standard 26/26 Female Sockets/Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
326
Shell Size - Insert (Convert To)
326
Number of Positions (Convert From)
26
Number of Positions (Convert To)
26
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Housing Material
Brass
Housing Color
Silver
Features
Mounting Hardware
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Shielded
Includes
2 pcs - 1 Adapter, 1 Nut
Current Rating (Amps)
2A
Voltage Rating
-
Operating Temperature
-20°C ~ 80°C
Orientation (Convert From)
G
Orientation (Convert To)
J
Material Flammability Rating
-
Housing Finish
Chrome
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.