
SAS.M22.GLL.7GZ | |
|---|---|
DigiKey Part Number | SAS.M22.GLL.7GZ-ND |
Manufacturer | |
Manufacturer Product Number | SAS.M22.GLL.7GZ |
Description | CONN PLUG FMALE 22P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SAS.M22.GLL.7GZ Models |
Category | Shell Material Sulfone |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 22 | Current Rating (Amps) 2A |
Shell Size - Insert M22 | Cable Opening 0.260" ~ 0.295" (6.60mm ~ 7.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 170°C |
Termination Solder Cup | Backshell Material, Plating Sulfone |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation S | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,96700 € | 419,67 € |
| Unit Price without VAT: | 41,96700 € |
|---|---|
| Unit Price with VAT: | 49,94073 € |

