
SAS.M06.GLL.6N | |
|---|---|
DigiKey Part Number | 1124-SAS.M06.GLL.6N-ND |
Manufacturer | |
Manufacturer Product Number | SAS.M06.GLL.6N |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Material Sulfone |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert M06 | Current Rating (Amps) 8.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 170°C |
Fastening Type Push-Pull | Backshell Material, Plating Sulfone |
Orientation S | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,86400 € | 248,64 € |
| Unit Price without VAT: | 24,86400 € |
|---|---|
| Unit Price with VAT: | 29,58816 € |

