
SAN.M10.ZLC | |
|---|---|
DigiKey Part Number | 1124-SAN.M10.ZLC-ND |
Manufacturer | |
Manufacturer Product Number | SAN.M10.ZLC |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Category | Primary Material Plastic |
Mfr | Shell Material Sulfone |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert M10 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 170°C |
Termination Crimp | Backshell Material, Plating Sulfone |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation N | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,76100 € | 207,61 € |
| Unit Price without VAT: | 20,76100 € |
|---|---|
| Unit Price with VAT: | 24,70559 € |

