
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M06 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 8.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 170°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,08000 € | 19,08 € |
| Unit Price without VAT: | 19,08000 € |
|---|---|
| Unit Price with VAT: | 22,70520 € |

