
SAN.M06.NLA.6NZ | |
|---|---|
DigiKey Part Number | 1124-SAN.M06.NLA.6NZ-ND |
Manufacturer | |
Manufacturer Product Number | SAN.M06.NLA.6NZ |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SAN.M06.NLA.6NZ Models |
Category | Shell Material Sulfone |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 8.5A |
Shell Size - Insert M06 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 170°C |
Termination Solder Cup | Backshell Material, Plating Sulfone |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation N | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,22100 € | 222,21 € |
| Unit Price without VAT: | 22,22100 € |
|---|---|
| Unit Price with VAT: | 26,44299 € |

