
SAN.M06.GLA.6GZ | |
|---|---|
DigiKey Part Number | SAN.M06.GLA.6GZ-ND |
Manufacturer | |
Manufacturer Product Number | SAN.M06.GLA.6GZ |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Sulfone |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 8.5A |
Shell Size - Insert M06 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 170°C |
Termination Solder Cup | Backshell Material, Plating Sulfone |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation N (Normal) | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,39900 € | 223,99 € |
| Unit Price without VAT: | 22,39900 € |
|---|---|
| Unit Price with VAT: | 26,65481 € |

