
SAN.M04.GLA.5G | |
|---|---|
DigiKey Part Number | SAN.M04.GLA.5G-ND |
Manufacturer | |
Manufacturer Product Number | SAN.M04.GLA.5G |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Sulfone |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 11.5A |
Shell Size - Insert M04 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 170°C |
Termination Solder Cup | Backshell Material, Plating Sulfone |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation N (Normal) | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,06000 € | 25,06 € |
| Unit Price without VAT: | 25,06000 € |
|---|---|
| Unit Price with VAT: | 29,82140 € |

