
SAN.505.ZZC | |
|---|---|
DigiKey Part Number | 1124-SAN.505.ZZC-ND |
Manufacturer | |
Manufacturer Product Number | SAN.505.ZZC |
Description | Connector Hardware/Accessories |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 28-32 AWG Size 0.5mm Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | 0.5mm | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | 0.03 ~ 0.08mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

