
RMA.3T.675.CTM | |
|---|---|
DigiKey Part Number | 1124-RMA.3T.675.CTM-ND |
Manufacturer | |
Manufacturer Product Number | RMA.3T.675.CTM |
Description | COAX ADAPT TRIAXIAL TO TRIAXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Triaxial Jack, Female Socket To Triaxial Jack, Female Socket 75 Ohms |
Category | Convert To (Adapter End) Triaxial Jack, Female Socket |
Mfr | Impedance 75 Ohms |
Series | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Push-Pull, Push-Pull |
Adapter Type Jack to Jack | Frequency - Max 1.2 GHz |
Conversion Type Same Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Chrome |
Convert From (Adapter End) Triaxial Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,48000 € | 159,48 € |
| Unit Price without VAT: | 159,48000 € |
|---|---|
| Unit Price with VAT: | 189,78120 € |

