
RMA.3S.275.CTM | |
|---|---|
DigiKey Part Number | RMA.3S.275.CTM-ND |
Manufacturer | |
Manufacturer Product Number | RMA.3S.275.CTM |
Description | COAX ADAPT NIM CAMAC-NIM CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To NIM-CAMAC CD/N 549 Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Convert To (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,23000 € | 65,23 € |
| Unit Price without VAT: | 65,23000 € |
|---|---|
| Unit Price with VAT: | 77,62370 € |

