
RMA.1S.302.CLL | |
|---|---|
DigiKey Part Number | RMA.1S.302.CLL-ND |
Manufacturer | |
Manufacturer Product Number | RMA.1S.302.CLL |
Description | CONN ADPT 2P-2P F/M-F/M INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 2/2 Female Sockets and Male Pins/Female Sockets and Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets and Male Pins | |
Convert To (Adapter End) | Female Sockets and Male Pins | |
Shell Size - Insert (Convert From) | 302 | |
Shell Size - Insert (Convert To) | 302 | |
Number of Positions (Convert From) | 2 | |
Number of Positions (Convert To) | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | Brass | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP50 - Dust Protected | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 15A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 250°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | Chrome | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,39000 € | 40,39 € |
| Unit Price without VAT: | 40,39000 € |
|---|---|
| Unit Price with VAT: | 48,06410 € |

