Image for RMA.0S.304.CLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMA.0S.304.CLL

DigiKey Part Number
RMA.0S.304.CLL-ND
Manufacturer
Manufacturer Product Number
RMA.0S.304.CLL
Description
CONN ADAPTER 4P-4P F/M-F/M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 4/4 Female Sockets and Male Pins/Female Sockets and Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
LEMO
Fastening Type
Push-Pull
Series
Housing Material
Brass
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Style
Standard
Shielding
Shielded
Convert From (Adapter End)
Female Sockets and Male Pins
Current Rating (Amps)
7A
Convert To (Adapter End)
Female Sockets and Male Pins
Operating Temperature
-55°C ~ 250°C
Shell Size - Insert (Convert From)
304
Orientation (Convert From)
Keyed
Shell Size - Insert (Convert To)
304
Orientation (Convert To)
Keyed
Number of Positions (Convert From)
4
Housing Finish
Chrome
Number of Positions (Convert To)
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5031,13600 €1.556,80 €
Manufacturers Standard Package
Unit Price without VAT:31,13600 €
Unit Price with VAT:37,05184 €