
RGJ.0B.309.CLL | |
|---|---|
DigiKey Part Number | 1124-RGJ.0B.309.CLL-ND |
Manufacturer | |
Manufacturer Product Number | RGJ.0B.309.CLL |
Description | Adapter Circular |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 9/9 Female Sockets/Male Pins Panel Mount |
EDA/CAD Models | RGJ.0B.309.CLL Models |
Category | Fastening Type Push-Pull |
Manufacturer LEMO | Primary Material Metal |
Series | Housing Material Brass |
Packaging Bulk | Housing Color Silver |
Part Status Active | Features Mounting Hardware |
Connector Style Standard | Ingress Protection IP50 - Dust Protected |
Convert From (Adapter End) Female Sockets | Shielding Shielded |
Convert To (Adapter End) Male Pins | Includes 2 pcs - 1 Adapter, 1 Nut |
Shell Size - Insert (Convert From) 309 | Current Rating (Amps) 2A |
Shell Size - Insert (Convert To) 309 | Operating Temperature -55°C ~ 250°C |
Number of Positions (Convert From) 9 | Orientation (Convert From) G |
Number of Positions (Convert To) 9 | Orientation (Convert To) J |
Mounting Type Panel Mount | Housing Finish Chrome |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 107,06300 € | 1.070,63 € |
| Unit Price without VAT: | 107,06300 € |
|---|---|
| Unit Price with VAT: | 127,40497 € |

