
RGG.0B.303.CLM | |
|---|---|
DigiKey Part Number | RGG.0B.303.CLM-ND |
Manufacturer | |
Manufacturer Product Number | RGG.0B.303.CLM |
Description | CONN ADAPTER 3P-3P F-F PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RGG.0B.303.CLM Models |
Category | Fastening Type Push-Pull |
Manufacturer LEMO | Housing Material Brass |
Series | Housing Color Silver |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Female Sockets | Includes 2 pcs - 1 Adapter, 1 Nut |
Convert To (Adapter End) Female Sockets | Current Rating (Amps) 8A |
Shell Size - Insert (Convert From) 303 | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert (Convert To) 303 | Orientation (Convert From) G |
Number of Positions (Convert From) 3 | Orientation (Convert To) G |
Number of Positions (Convert To) 3 | Housing Finish Chrome |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,12500 € | 761,25 € |
| Unit Price without VAT: | 76,12500 € |
|---|---|
| Unit Price with VAT: | 90,58875 € |

