
RAK.3B.330.CLL | |
|---|---|
DigiKey Part Number | RAK.3B.330.CLL-ND |
Manufacturer | |
Manufacturer Product Number | RAK.3B.330.CLL |
Description | CONN ADAPTER 30P-30P F-M PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 30/30 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer LEMO | Mounting Feature Bulkhead - Rear Side Nut |
Series | Fastening Type Push-Pull |
Packaging Bulk | Housing Material Brass |
Part Status Active | Housing Color Silver |
Connector Style Standard | Ingress Protection IP50 - Dust Protected |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 3.5A |
Convert To (Adapter End) Male Pins | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert (Convert From) 330 | Orientation (Convert From) A |
Shell Size - Insert (Convert To) 330 | Orientation (Convert To) K |
Number of Positions (Convert From) 30 | Housing Finish Chrome |
Number of Positions (Convert To) 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 611,37200 € | 15.284,30 € |
| Unit Price without VAT: | 611,37200 € |
|---|---|
| Unit Price with VAT: | 727,53268 € |

