
RAD.2S.310.CLL | |
|---|---|
DigiKey Part Number | RAD.2S.310.CLL-ND |
Manufacturer | |
Manufacturer Product Number | RAD.2S.310.CLL |
Description | CONN ADAPTER 10P-10P F/M-F/M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 10/10 Female Sockets and Male Pins/Female Sockets and Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RAD.2S.310.CLL Models |
Category | Fastening Type Push-Pull |
Manufacturer LEMO | Housing Material Brass |
Series | Housing Color Silver |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Female Sockets and Male Pins | Includes 3 pcs - 1 Adapter, 1 Nut, 1 Washer |
Convert To (Adapter End) Female Sockets and Male Pins | Current Rating (Amps) 7A |
Shell Size - Insert (Convert From) 310 | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert (Convert To) 310 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 10 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 10 | Housing Finish Chrome |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 101,27080 € | 2.531,77 € |
| Unit Price without VAT: | 101,27080 € |
|---|---|
| Unit Price with VAT: | 120,51225 € |

