Circular Connector Standard 6 / 6 Female Sockets and Male Pins / Female Sockets and Male Pins Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAD.1S.306.CLL

DigiKey Part Number
RAD.1S.306.CLL-ND
Manufacturer
Manufacturer Product Number
RAD.1S.306.CLL
Description
CONN ADPT 6P-6P F/M-F/M PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 6/6 Female Sockets and Male Pins/Female Sockets and Male Pins Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RAD.1S.306.CLL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets and Male Pins
Convert To (Adapter End)
Female Sockets and Male Pins
Shell Size - Insert (Convert From)
306
Shell Size - Insert (Convert To)
306
Number of Positions (Convert From)
6
Number of Positions (Convert To)
6
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Housing Material
Brass
Housing Color
Silver
Features
Mounting Hardware
Ingress Protection
IP50 - Dust Protected
Shielding
Shielded
Includes
3 pcs - 1 Adapter, 1 Nut, 1 Washer
Current Rating (Amps)
7A
Voltage Rating
-
Operating Temperature
-55°C ~ 250°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
Chrome
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,10000 €55,10 €
Manufacturers Standard Package
Unit Price without VAT:55,10000 €
Unit Price with VAT:65,56900 €