
RAD.0S.304.CLL | |
|---|---|
DigiKey Part Number | RAD.0S.304.CLL-ND |
Manufacturer | |
Manufacturer Product Number | RAD.0S.304.CLL |
Description | CONN ADPT 4P-4P F/M-F/M PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets and Male Pins/Female Sockets and Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RAD.0S.304.CLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets and Male Pins | |
Convert To (Adapter End) | Female Sockets and Male Pins | |
Shell Size - Insert (Convert From) | 304 | |
Shell Size - Insert (Convert To) | 304 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Housing Material | Brass | |
Housing Color | Silver | |
Features | Mounting Hardware | |
Ingress Protection | IP50 - Dust Protected | |
Shielding | Shielded | |
Includes | 3 pcs - 1 Adapter, 1 Nut, 1 Washer | |
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 250°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | Chrome | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,71000 € | 39,71 € |
| 10 | 33,75000 € | 337,50 € |
| 25 | 31,63760 € | 790,94 € |
| 50 | 30,12880 € | 1.506,44 € |
| 100 | 28,69230 € | 2.869,23 € |
| 250 | 26,89848 € | 6.724,62 € |
| Unit Price without VAT: | 39,71000 € |
|---|---|
| Unit Price with VAT: | 47,25490 € |

