
PZG.M1.0GL.L | |
|---|---|
DigiKey Part Number | 1124-PZG.M1.0GL.L-ND |
Manufacturer | |
Manufacturer Product Number | PZG.M1.0GL.L |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation G |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 10 | Shielding |
Shell Size - Insert M10 | Current Rating (Amps) 3A |
Termination Solder Cup | Operating Temperature -50°C ~ 150°C |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,57400 € | 235,74 € |
| Unit Price without VAT: | 23,57400 € |
|---|---|
| Unit Price with VAT: | 28,05306 € |

