
PYH.M1.4GL.AB | |
|---|---|
DigiKey Part Number | PYH.M1.4GL.AB-ND |
Manufacturer | |
Manufacturer Product Number | PYH.M1.4GL.AB |
Description | CONN RCPT MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, White |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 2A |
Shell Size - Insert M14 | Operating Temperature -50°C ~ 150°C |
Mounting Type Press Fit | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,52100 € | 195,21 € |
| Unit Price without VAT: | 19,52100 € |
|---|---|
| Unit Price with VAT: | 23,22999 € |

