
PYG.M0.9GL.LN | |
|---|---|
DigiKey Part Number | PYG.M0.9GL.LN-ND |
Manufacturer | |
Manufacturer Product Number | PYG.M0.9GL.LN |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 9 | Current Rating (Amps) 3A |
Shell Size - Insert M09 | Operating Temperature -50°C ~ 150°C |
Mounting Type Press Fit | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,47000 € | 24,47 € |
| 10 | 20,79900 € | 207,99 € |
| 30 | 19,24700 € | 577,41 € |
| 50 | 18,56600 € | 928,30 € |
| 100 | 17,68060 € | 1.768,06 € |
| 250 | 16,57480 € | 4.143,70 € |
| 500 | 15,78478 € | 7.892,39 € |
| Unit Price without VAT: | 24,47000 € |
|---|---|
| Unit Price with VAT: | 29,11930 € |

