
PXG.M0.8GG.NR | |
|---|---|
DigiKey Part Number | PXG.M0.8GG.NR-ND |
Manufacturer | |
Manufacturer Product Number | PXG.M0.8GG.NR |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXG.M0.8GG.NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M08 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Red | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 150°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,24000 € | 38,24 € |
| Unit Price without VAT: | 38,24000 € |
|---|---|
| Unit Price with VAT: | 45,50560 € |

