
PVG.03.304.CLLC31 | |
|---|---|
DigiKey Part Number | PVG.03.304.CLLC31-ND |
Manufacturer | |
Manufacturer Product Number | PVG.03.304.CLLC31 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 2A |
Shell Size - Insert 304 | Cable Opening 0.106" ~ 0.118" (2.70mm ~ 3.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Threaded | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Aerospace |
Shell Finish Chrome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,85140 € | 2.142,57 € |
| Unit Price without VAT: | 42,85140 € |
|---|---|
| Unit Price with VAT: | 50,99317 € |

