
PSS.5B.275.ZTL25 | |
|---|---|
DigiKey Part Number | PSS.5B.275.ZTL25-ND |
Manufacturer | |
Manufacturer Product Number | PSS.5B.275.ZTL25 |
Description | CONN SOCKET CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | - | |
Impedance | 75 Ohms | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,61000 € | 53,61 € |
| Unit Price without VAT: | 53,61000 € |
|---|---|
| Unit Price with VAT: | 63,79590 € |

