Image for PSS.2B.401.ZLM17 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS.2B.401.ZLM17

DigiKey Part Number
PSS.2B.401.ZLM17-ND
Manufacturer
Manufacturer Product Number
PSS.2B.401.ZLM17
Description
CONN SOCKET CONTACT CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contact Coax
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Cable Group
-
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
-
Pin or Socket
-
Type
-
Mounting Type
-
Impedance
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,81000 €35,81 €
Manufacturers Standard Package
Unit Price without VAT:35,81000 €
Unit Price with VAT:42,61390 €